345-112-521-858

Heilind Number:EDA345-112-521-858
Manufacturer:EDAC
Manufacturer Number:345-112-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 112 positions, it offers ample space for seamless integration. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy mating and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Trust in our connector for efficient and long-lasting PCB connections.