345-112-521-888

Heilind Number:EDA345-112-521-888
Manufacturer:EDAC
Manufacturer Number:345-112-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-521-888

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures durability and reliability. With two rows of 112 positions each, it offers ample room for seamless integration. The contact material, Copper Alloy, guarantees efficient signal transfer. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. The straight mount orientation simplifies installation, making it a perfect choice for your electronic projects. Elevate your connectivity solutions with this essential component.