345-112-523-201

Heilind Number:EDA345-112-523-201
Manufacturer:EDAC
Manufacturer Number:345-112-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-523-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and 112 positions, it offers ample space for complex circuitry. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its vibrant green color adds a touch of visual appeal to your projects while ensuring quick identification. Upgrade your connectivity solutions with this essential component.