345-112-523-203

Heilind Number:EDA345-112-523-203
Manufacturer:EDAC
Manufacturer Number:345-112-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-523-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With a green color that stands out on your board, it offers a sleek and professional look. The copper alloy contact material guarantees efficient signal transmission, while the two rows of 112 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics manufacturer, this connector is a must-have for your projects. Upgrade your connectivity solutions with this top-of-the-line connector and experience enhanced performance like never before.