345-112-523-207

Heilind Number:EDA345-112-523-207
Manufacturer:EDAC
Manufacturer Number:345-112-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-523-207

Detailed Description

Enhance connectivity within your electronic devices with this two-row, 112-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise connections on PCBs. The straight mount orientation offers easy installation, while its operating temperature range of -40 to 105°C guarantees optimal functionality even in harsh environments. Perfect for use in a wide range of electronic projects, this green connector is a must-have component for any enthusiast or professional.