345-112-523-212

Heilind Number:EDA345-112-523-212
Manufacturer:EDAC
Manufacturer Number:345-112-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-523-212

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a vibrant Green hue and features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring both performance and safety. With two rows of 112 positions each, it offers ample room for secure connections. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies setup. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, from electronics to industrial machinery. Elevate your connectivity with this essential component.