345-112-523-502

Heilind Number:EDA345-112-523-502
Manufacturer:EDAC
Manufacturer Number:345-112-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-523-502

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector in a vibrant green color. Designed for efficient power transmission, this connector features a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 112 positions, it offers ample space for secure and precise connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your electronic setup. Suitable for a wide range of applications, this connector can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your PCB connectivity with this essential component.