345-112-523-588

Heilind Number:EDA345-112-523-588
Manufacturer:EDAC
Manufacturer Number:345-112-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-523-588

Detailed Description

Enhance connectivity in your electronic projects with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures longevity and safety in use. With two rows and a total of 112 positions, it offers ample space for your connections. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for professional or DIY electronics projects, it guarantees efficient and stable performance. Upgrade your connectivity solutions with this essential component.