345-112-523-802

Heilind Number:EDA345-112-523-802
Manufacturer:EDAC
Manufacturer Number:345-112-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-523-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various applications. With two rows of 112 positions each, this connector offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and challenging environments. Its straight mount orientation and a pitch of .1 inches make installation a breeze, while the .2-inch row spacing ensures proper alignment. Elevate your connectivity solutions with this essential component.