345-112-523-804

Heilind Number:EDA345-112-523-804
Manufacturer:EDAC
Manufacturer Number:345-112-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-523-804

Detailed Description

Enhance your PCB connections with our advanced Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with a total of 112 positions, ensuring efficient and reliable data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment for seamless connectivity. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your connectivity solutions with this high-performance PCB connector.