345-112-523-808

Heilind Number:EDA345-112-523-808
Manufacturer:EDAC
Manufacturer Number:345-112-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-523-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless data transfer with minimal signal loss. Its 112 positions and straight mount orientation provide ample room for secure connections, while the -40 to 105°C operating temperature range guarantees functionality even in extreme conditions. Trust in this connector to streamline your PCB assembly process and optimize device performance.