345-112-523-812

Heilind Number:EDA345-112-523-812
Manufacturer:EDAC
Manufacturer Number:345-112-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-523-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. With a dual-row design and 112 positions, it offers ample space for seamless data transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The connector's .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various applications in the electronics industry. Install with ease thanks to its straight mount orientation, making it ideal for efficient PCB assembly. Elevate your connectivity game with this essential component.