345-112-524-288

Heilind Number:EDA345-112-524-288
Manufacturer:EDAC
Manufacturer Number:345-112-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-524-288

Detailed Description

Efficiently connect circuit boards with our Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and two rows of 112 positions each, it offers high-density connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is designed for durability and functionality in various environments. Ideal for use in electronics and telecommunications, it guarantees secure and stable connections for your PCB projects. Upgrade your connectivity solutions with this essential component.