345-112-524-502

Heilind Number:EDA345-112-524-502
Manufacturer:EDAC
Manufacturer Number:345-112-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-524-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration with a pitch of .1 inches and two rows, it offers a total of 112 positions for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Featuring copper alloy contacts, it guarantees optimal signal conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Elevate the performance of your devices with this essential connectivity component.