345-112-524-512

Heilind Number:EDA345-112-524-512
Manufacturer:EDAC
Manufacturer Number:345-112-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in operation. With two rows of copper alloy contacts, each spaced precisely at .1 inches pitch and .2 inches row spacing, it offers seamless data transmission. With a total of 112 positions, this connector accommodates complex circuitry with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for professionals and enthusiasts alike, it's a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.