345-112-524-558

Heilind Number:EDA345-112-524-558
Manufacturer:EDAC
Manufacturer Number:345-112-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-524-558

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Engineered for precision, this connector features 112 positions with a pitch of .1 inches, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection, while the Copper Alloy contacts guarantee optimal conductivity. With a straight mount orientation and dual-row design, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your setup with this essential component for seamless and secure PCB integration.