345-112-524-802

Heilind Number:EDA345-112-524-802
Manufacturer:EDAC
Manufacturer Number:345-112-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-524-802

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and longevity. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for up to 112 positions. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With a straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environmental conditions. Elevate your electronics with this essential connector.