345-112-524-803

Heilind Number:EDA345-112-524-803
Manufacturer:EDAC
Manufacturer Number:345-112-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-524-803

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 112 positions with a 2-row layout, allowing for seamless and efficient data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide variety of applications. Upgrade your connectivity solutions with this essential component.