345-112-524-804

Heilind Number:EDA345-112-524-804
Manufacturer:EDAC
Manufacturer Number:345-112-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-524-804

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board PCB Connector, a reliable solution for seamless data transfer. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in any application. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers high-density connectivity with 112 positions available. Designed for straight mounting orientation, it provides easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and extreme environments. Upgrade your connectivity setup with this essential component, ideal for various electronic systems.