345-112-524-812

Heilind Number:EDA345-112-524-812
Manufacturer:EDAC
Manufacturer Number:345-112-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-524-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 112 positions across 2 rows, ensuring ample connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in various operating environments, with an impressive amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection capabilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and suitability for diverse applications. Elevate your PCB assembly with this essential connector.