345-112-525-202

Heilind Number:EDA345-112-525-202
Manufacturer:EDAC
Manufacturer Number:345-112-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-525-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 112 positions with dual rows, it ensures efficient signal transmission. The sturdy housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Crafted with copper alloy contacts, it ensures reliable conductivity. Its straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB assembly with this essential connector for seamless data transfer.