345-112-525-212

Heilind Number:EDA345-112-525-212
Manufacturer:EDAC
Manufacturer Number:345-112-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-525-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic devices. Featuring two rows of 112 positions, this connector offers robust and reliable contact points for optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in varied environments. Trust in this connector for your critical connectivity needs.