345-112-525-258

Heilind Number:EDA345-112-525-258
Manufacturer:EDAC
Manufacturer Number:345-112-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-525-258

Detailed Description

Enhance your PCB connectivity with this reliable and high-performance Board-to-Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of 112 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups, guaranteeing optimal performance even in harsh environments. Upgrade your electronics with this essential component for seamless board-to-board connections.