345-112-525-588

Heilind Number:EDA345-112-525-588
Manufacturer:EDAC
Manufacturer Number:345-112-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-525-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and two rows for efficient signal transfer. With a total of 112 positions and a pitch of .1 inches, it offers ample connectivity options for your circuit boards. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. Upgrade your electronic assemblies with this essential component.