345-112-525-803

Heilind Number:EDA345-112-525-803
Manufacturer:EDAC
Manufacturer Number:345-112-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-525-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts. With a reliable amperage of 3A and operating temperature range of -40 to 105°C, it ensures stable performance even in demanding environments. Its dual-row configuration, with 112 positions and a .1-inch pitch, allows for efficient data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronics projects with this essential connector.