345-112-525-807

Heilind Number:EDA345-112-525-807
Manufacturer:EDAC
Manufacturer Number:345-112-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-525-807

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for superior performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of Copper Alloy contacts, each spaced perfectly at .1 inch pitch and .2 inch row spacing, this connector offers seamless signal transmission. Boasting 112 positions, it allows for extensive board connection possibilities. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for demanding applications, this connector is a vital component for any electronic setup.