345-112-525-878

Heilind Number:EDA345-112-525-878
Manufacturer:EDAC
Manufacturer Number:345-112-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-525-878

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, ensuring both reliability and aesthetic appeal. With two rows of copper alloy contacts and a pitch of .1 inch, it offers optimal signal transfer and efficient power delivery. Its straight mount orientation and 112 positions make it ideal for various PCB layouts, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in any environment. Trust in this connector to elevate the connectivity of your devices.