345-112-540-201

Heilind Number:EDA345-112-540-201
Manufacturer:EDAC
Manufacturer Number:345-112-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-540-201

Detailed Description

Enhance connectivity within electronic devices with this 112-position Board To Board PCB Connector. Designed with precision, it features a straight mount orientation for seamless installation. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each row consists of 2 rows with a pitch of .1 inches and row spacing of .2 inches, facilitating efficient data transmission. Crafted with copper alloy contact material, it guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.