345-112-540-258

Heilind Number:EDA345-112-540-258
Manufacturer:EDAC
Manufacturer Number:345-112-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-540-258

Detailed Description

Enhance your PCB connections with our dual-row board-to-board connector, designed for optimum performance. Featuring 112 positions with a pitch of .1 inches, this connector ensures secure and reliable connectivity in your electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide excellent conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this high-quality and efficient connector.