345-112-540-288

Heilind Number:EDA345-112-540-288
Manufacturer:EDAC
Manufacturer Number:345-112-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-540-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 in, accommodating a total of 112 positions for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh industrial environments. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector offers versatility for a wide range of applications. Upgrade your connectivity solutions with this essential component.