345-112-540-502

Heilind Number:EDA345-112-540-502
Manufacturer:EDAC
Manufacturer Number:345-112-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-540-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 112 positions with a pitch of .1 inches, allowing for seamless integration on your PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and two rows for easy installation, this connector is ideal for various applications. Operating within a wide temperature range of -40 to 105°C, it offers versatility and reliability. Upgrade your connectivity solutions with this essential component.