345-112-540-503

Heilind Number:EDA345-112-540-503
Manufacturer:EDAC
Manufacturer Number:345-112-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-540-503

Detailed Description

Enhance your electronic connections with this robust green board-to-board PCB connector. With a high amperage rating of 3 A, it ensures efficient power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and reliable performance. Its dual-row design with 112 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Whether used in straight or right-angle mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.