345-112-540-507

Heilind Number:EDA345-112-540-507
Manufacturer:EDAC
Manufacturer Number:345-112-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-540-507

Detailed Description

Enhance your PCB connections with this cutting-edge Board-to-Board Card Edge Connector. Featuring a vibrant Green hue, it offers impeccable functionality with a contact rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any setting. With two rows and 112 positions, it provides ample connectivity opportunities. The Copper Alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for temperatures ranging from -40 to 105°C, this connector is ideal for a variety of electronic applications. Upgrade your setup with this essential component for seamless board-to-board connections.