345-112-540-512

Heilind Number:EDA345-112-540-512
Manufacturer:EDAC
Manufacturer Number:345-112-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in stunning Green. Engineered for efficiency, it features 112 positions with a convenient .1-inch pitch and two rows for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a contact material of Copper Alloy, you can trust in reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse environments. Its straight mount orientation and .2-inch row spacing further enhance its versatility, making it a must-have for any electronic setup. Elevate your connectivity game with this essential component.