345-112-540-558

Heilind Number:EDA345-112-540-558
Manufacturer:EDAC
Manufacturer Number:345-112-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-540-558

Detailed Description

Enhance connectivity in your electronic projects with our dual-row green Board To Board PCB Connector. Designed for seamless integration, this connector features 112 positions with a pitch of .1 inches, ensuring precise and efficient connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper alloy contacts provide reliable conductivity, while a straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for a variety of applications, from industrial machinery to consumer electronics, it's a versatile and essential component for your projects.