345-112-540-802

Heilind Number:EDA345-112-540-802
Manufacturer:EDAC
Manufacturer Number:345-112-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With a double-row design and a total of 112 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and secure integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Trust in our connector for seamless and durable connections in your PCB assemblies.