345-112-540-804

Heilind Number:EDA345-112-540-804
Manufacturer:EDAC
Manufacturer Number:345-112-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-540-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance 112-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transfer. With a 3A amperage capacity and operating temperature range of -40 to 105°C, it excels in demanding environments. The two-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers precise alignment on your PCB. Whether for prototyping or production, this green connector guarantees secure and efficient card edge connections. Elevate your PCB assembly with this essential component.