345-112-540-807

Heilind Number:EDA345-112-540-807
Manufacturer:EDAC
Manufacturer Number:345-112-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-540-807

Detailed Description

Upgrade your PCB connections with this high-quality board-to-board connector, designed for reliable performance in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in operation. With two rows and a total of 112 positions, this connector offers ample connectivity for your circuitry. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance and reliability.