345-112-540-808

Heilind Number:EDA345-112-540-808
Manufacturer:EDAC
Manufacturer Number:345-112-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-540-808

Detailed Description

Enhance your PCB connectivity with this advanced Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 112 positions arranged in two rows, ensuring efficient and reliable data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in every use. The copper alloy contact material and 3A amperage support high-speed data transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connections with this essential component.