345-112-540-812

Heilind Number:EDA345-112-540-812
Manufacturer:EDAC
Manufacturer Number:345-112-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-540-812

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With two rows and a pitch of .1 inches, it offers a total of 112 positions for efficient data transmission. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this high-quality, versatile connector.