345-112-541-201

Heilind Number:EDA345-112-541-201
Manufacturer:EDAC
Manufacturer Number:345-112-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-201

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector, a vital component for seamless integration on your PCB. This high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With a pitch of .1 inches and 112 positions, it provides reliable connectivity for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in a temperature range of -40 to 105°C, this connector is perfect for both industrial and commercial applications. Upgrade your PCB assembly with this essential connector for exceptional reliability and performance.