345-112-541-202

Heilind Number:EDA345-112-541-202
Manufacturer:EDAC
Manufacturer Number:345-112-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable and safe operation, even in harsh environments. With two rows of copper alloy contacts, this connector offers a total of 112 positions for seamless signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Designed for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this versatile and dependable component.