345-112-541-203

Heilind Number:EDA345-112-541-203
Manufacturer:EDAC
Manufacturer Number:345-112-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector offers reliable performance in a variety of environments. With two rows and a pitch of .1 inch, it provides seamless integration for your electronic components. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With 112 positions and a row spacing of .2 inch, this connector offers ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector for efficient and secure board-to-board connections.