345-112-541-207

Heilind Number:EDA345-112-541-207
Manufacturer:EDAC
Manufacturer Number:345-112-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 112 positions spread across two rows, ensuring efficient data transmission. The copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precision and stability in assembly. Its straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of visual distinction. Trust in this connector for streamlined PCB connectivity solutions, perfect for a wide range of applications in the electronics industry.