345-112-541-212

Heilind Number:EDA345-112-541-212
Manufacturer:EDAC
Manufacturer Number:345-112-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-212

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a pitch of .1 inches, it offers a total of 112 positions for efficient connectivity. The contact material, made of Copper Alloy, guarantees optimal signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.