345-112-541-258

Heilind Number:EDA345-112-541-258
Manufacturer:EDAC
Manufacturer Number:345-112-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-258

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for precision and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows and a total of 112 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts ensure efficient signal transmission, while the tight pitch of .1 inch and row spacing of .2 inch allow for space-saving integration. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Choose our Card Edge Connector for seamless and secure PCB connections in your projects.