345-112-541-288

Heilind Number:EDA345-112-541-288
Manufacturer:EDAC
Manufacturer Number:345-112-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-288

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures superior durability and reliability. With a double-row design and a total of 112 positions, it offers ample connectivity options for your electronic projects. The green color adds a touch of vibrancy, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless and efficient data transmission in your PCB layouts.