345-112-541-503

Heilind Number:EDA345-112-541-503
Manufacturer:EDAC
Manufacturer Number:345-112-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-503

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in various applications. The two rows of 112 copper alloy contacts offer seamless data transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board integration. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this green-colored connector, perfect for a range of electronic projects.