345-112-541-508

Heilind Number:EDA345-112-541-508
Manufacturer:EDAC
Manufacturer Number:345-112-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation in any environment. With two rows and a total of 112 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity for seamless data transmission. Designed for straight mounting orientation, it facilitates easy installation on your PCB. With a pitch of .1 inches and row spacing of .2 inches, precise connections are assured. Operable in temperatures ranging from -40 to 105 °C, it is suitable for a variety of industrial applications. Elevate your PCB design with this essential connector.