345-112-541-512

Heilind Number:EDA345-112-541-512
Manufacturer:EDAC
Manufacturer Number:345-112-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-512

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector boasts a 112-position, dual-row configuration for efficient signal transmission. Crafted with precision, the Copper Alloy contacts ensure reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer optimal PCB layout flexibility. With a straight mount orientation, it facilitates easy installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.